Osram Q65110A8879 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 3.3mm |
| Forward Current | 140mA |
| Height | 1.05mm |
| Length | 4.7mm |
| Lens Style | Elliptical, Diffused |
| Luminous Intensity | 5000mcd |
| Max Current Rating | 250mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | CERAMOS |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 41°C/W |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A8879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.