Osram Q65110A9010 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Lens Style | Colorless, Elliptical |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65110A9010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.