
Uni-color blue chip LED emitter, 465nm peak wavelength, with a maximum forward current of 50mA and a maximum forward voltage of 3.7V. This 2-pin surface mount device (SMD) features a colorless non-diffused lens, offering a luminous flux of 1.905lm and a wide 120° viewing angle. The compact SMD package measures 4.2mm(Max) in length, 3.8mm(Max) in width, and 4.2mm(Max) in height, operating within a temperature range of -40°C to 110°C.
Osram Q65110A9377 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.2(Max) |
| Package Width (mm) | 3.8(Max) |
| Package Height (mm) | 4.2(Max) |
| Package Weight (g) | 0.067 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 710mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 465nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 1.905lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65110A9377 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.