Osram Q65110A9441 technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Length | 3.5mm |
| Lens Style | Diffused |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram Q65110A9441 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.