Osram Q65110A9549 technical specifications.
| Package/Case | SMD/SMT |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q65110A9549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.