Osram Q65111-A0128 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | J-Lead |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 2.9(Max) |
| Package Width (mm) | 3.4(Max) |
| Package Height (mm) | 2.1(Max) - 0.1 |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Peak Wavelength | 860nm |
| Intensity | 22mW/sr |
| Maximum Forward Voltage | 5.2V |
| Maximum Forward Current | 70mA |
| Maximum Power Dissipation | 245mW |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65111-A0128 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.