Osram Q65111A0040 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 700mA |
| Illumination Color | Blue |
| Lens Style | Diffused, Colorless, Circular |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Platinum Dragon |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 120° |
| Wavelength | 461nm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A0040 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
