Osram Q65111A0402 technical specifications.
| Package/Case | CSMD |
| Color | Green |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A0402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.