Osram Q65111A0564 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Flux | 0.49lm |
| Max Current Rating | 15mA |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 530°C/W |
| Viewing Angle | 120° |
| Wavelength | 541nm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A0564 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.