Osram Q65111A0800 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Correlated Color Temperature (CCT) | 4500 K |
| Lens Style | Circular |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A0800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.