Osram Q65111A0863 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Correlated Color Temperature (CCT) | 6000 K |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 150° |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Osram Q65111A0863 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.