Osram Q65111A0920 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON Black |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 90° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A0920 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.