Osram Q65111A0922 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 4000K |
| Forward Current | 350mA |
| Height | 2.29mm |
| Illumination Color | White |
| Length | 3.75mm |
| Luminous Flux | 61lm |
| Luminous Intensity | 32.3cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON Black |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 90° |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A0922 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.