High-brightness, high-power white chip LED emitter with a 3000K color temperature. This uni-color LED features a ceramic surface mount device (CSMD) package with 2 pins, measuring 3.1mm x 3.1mm with a maximum seated plane height of 2.35mm. Delivering 41000mcd intensity and 82lm luminous flux with an 80° viewing angle, it operates from -40°C to 110°C and supports a maximum forward current of 800mA at 3.5V.
Osram Q65111A1171 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Seated Plane Height (mm) | 2.35(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 41000mcd |
| High Brightness | Yes |
| Luminous Flux | 82lm |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 110°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 3000K |
| Maximum Forward Current | 800mA |
| Maximum Forward Voltage | 3.5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65111A1171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.