Osram Q65111A2061 technical specifications.
| Color | Red |
| Forward Current | 1A |
| Lens Style | Dome |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| Wavelength | 656nm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2061 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.