Osram Q65111A2176 technical specifications.
| Package/Case | CSMD |
| Color | Red |
| Forward Current | 1A |
| Lens Style | Diffused, Circular |
| Luminous Flux | 71lm |
| Luminous Intensity | 16000mcd |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Viewing Angle | 150° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.