Osram Q65111A2519 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5700 K |
| Lens Style | Circular |
| Luminous Flux | 3590lm |
| Number of LEDs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2519 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.