Osram Q65111A2542 technical specifications.
| Package/Case | CSMD |
| Correlated Color Temperature (CCT) | 4500K |
| Depth | 3.1mm |
| Forward Current | 1.5A |
| Length | 3.1mm |
| Luminous Flux | 280lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2542 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.