
High-brightness, high-power white chip LED emitter with a 4500K color temperature. This 2-pin, uni-color LED features a ceramic surface mount device (CSMD) package with dimensions of 3.1mm x 3.1mm x 2.23mm (Max). It offers a luminous flux of 140lm (Max) and an intensity of 76000mcd with an 80° viewing angle. Operating from -40°C to 120°C, this InGaN LED supports a maximum forward current of 800mA and a maximum forward voltage of 3.25V.
Osram Q65111A2705 technical specifications.
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 2.23(Max) |
| Seated Plane Height (mm) | 2.3(Max) |
| Package Weight (g) | 0.025 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 76000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Luminous Flux | 140lm(Max) |
| Viewing Angle | 80° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 4500K |
| Maximum Forward Current | 800mA |
| Maximum Forward Voltage | 3.25V |
| Reverse Voltage | 1.2V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram Q65111A2705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.