
Surface mountable, general-purpose LED emitter providing warm white illumination. Features a 3500K correlated color temperature and 80 CRI for accurate color rendering. Operates with a 700mA forward current, delivering 259 lumens luminous flux and 72 candela luminous intensity. Housed in a 3mm x 3mm x 1.88mm SMD/SMT package with a 120° viewing angle. Rated for operation between -40°C and 110°C, with a maximum current rating of 1.5A.
Osram Q65111A2744 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3500 K |
| Forward Current | 700mA |
| Height | 1.88mm |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Round, Circular |
| Luminous Flux | 259lm |
| Luminous Intensity | 72cd |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON Square |
| Thermal Resistance of Package | 3.8°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2744 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.