Osram Q65111A2762 technical specifications.
| Package/Case | CSMD |
| Color | White |
| Lens Style | Colorless, Circular |
| Luminous Flux | 180lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2762 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.