Osram Q65111A2868 technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 3500 K |
| Depth | 5.4mm |
| Forward Current | 180mA |
| Length | 3.1mm |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A2868 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.