Osram Q65111A3103 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue, Green, Red |
| Depth | 1.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Lens Style | Diffused, Rectangular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of LEDs | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A3103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.