Osram Q65111A3360 technical specifications.
| Package/Case | CSMD |
| Color | Yellow |
| Lens Style | Dome, Circular |
| Luminous Flux | 71lm |
| Luminous Intensity | 33cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OSLON SSL 80 |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A3360 to view detailed technical specifications.
No datasheet is available for this part.