Osram Q65111A3994 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.32/y=0.33 |
| Lens Style | Rectangular |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A3994 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.