Osram Q65111A4455 technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.33/y=0.33 |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 7.8lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A4455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.