Osram Q65111A4536 technical specifications.
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 4000K |
| Depth | 3.1mm |
| Forward Current | 150mA |
| Length | 3.3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 33lm |
| Luminous Intensity | 10600mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1.2V |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Osram Q65111A4536 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.