Osram Q65111A4578 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 1.5A |
| Lens Style | Circular |
| Luminous Flux | 330lm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 1.2V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram Q65111A4578 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.