Osram Q65111A4671 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 3500 K |
| Lens Style | Diffused, Colored, Rectangular |
| Luminous Flux | 44.1lm |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not CompliantNo |
Download the complete datasheet for Osram Q65111A4671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.