Osram Q68000A3561 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Depth | 17.78mm |
| Display Type | Dot Matrix |
| Forward Current | 50mA |
| Height | 0.2inch |
| Illumination Color | Red |
| Length | 1inch |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Alphanumeric Programmable Display™ |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 3.56mm |
| Wavelength | 630nm |
| Width | 0.7inch |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68000A3561 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.