Osram Q68000A7157 technical specifications.
| Package/Case | PDIP |
| Depth | 17.78mm |
| Length | 20.32mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 35 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Viewing Area (height) | 17.27mm |
| Viewing Area Length | 12.19mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68000A7157 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.