Osram Q68000A8096 technical specifications.
| Package/Case | DIP |
| Depth | 20.32mm |
| Length | 25.4mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Viewing Area (height) | 5.03mm |
| Viewing Area Length | 3.45mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68000A8096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.