Osram Q68000A8142 technical specifications.
| Package/Case | PDIP |
| Depth | 8.43mm |
| Length | 20.07mm |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 1.35W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Area (height) | 5.08mm |
| Viewing Area Length | 2.11mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68000A8142 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.