Osram Q68000A8642 technical specifications.
| Access Time | 110ns |
| Package/Case | DIP |
| Character Width | 2.54mm |
| Color | Green |
| Depth | 10.16mm |
| Display Type | Dot Matrix |
| Forward Current | 20mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 0.78inch |
| Luminous Intensity | 75mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Characters | 4 |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | Alphanumeric Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 565nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68000A8642 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.