Osram Q68000A8903 technical specifications.
| Package/Case | PDIP |
| Depth | 20.07mm |
| Length | 33.02mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 650mW |
| Viewing Area (height) | 6.86mm |
| Viewing Area Length | 4.45mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68000A8903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.