Osram Q68100-A0994 technical specifications.
| Package/Case | PDIP |
| Depth | 10mm |
| Length | 38.1mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 200 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Viewing Area (height) | 3.68mm |
| Viewing Area Length | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68100-A0994 to view detailed technical specifications.
No datasheet is available for this part.