The Q68100-A1374 is a 140-element LED array from Osram, packaged in a PDIP case and available in bulk. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The array is designed for use with a 5V operating supply voltage and has a power dissipation of 600mW. The LEDs are mounted through-hole and have a viewing area height of 4.57mm and a viewing area length of 2.54mm.
Osram Q68100-A1374 technical specifications.
| Package/Case | PDIP |
| Depth | 10.16mm |
| Length | 19.91mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68100-A1374 to view detailed technical specifications.
No datasheet is available for this part.