
The Q68100-A1481 is a green dot matrix display from Osram with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a forward current of 115mA and a power consumption of 600mW. The display is available in a SIP package and is mounted through a hole. It supports SPI and parallel 8-bit interfaces.
Osram Q68100-A1481 technical specifications.
| Package/Case | SIP |
| Color | Green |
| Display Type | Dot Matrix |
| Forward Current | 115mA |
| Height | 0.2inch |
| Illumination Color | Green |
| Interface | SPI, Parallel, 8 bit |
| Length | 0.78inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 600mW |
| Series | Intelligent Display® |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| Wavelength | 573nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68100-A1481 to view detailed technical specifications.
No datasheet is available for this part.