Osram Q68100A1480 technical specifications.
| Package/Case | SIP |
| Depth | 10.16mm |
| Length | 19.91mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 140 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Power Dissipation | 600mW |
| Viewing Area (height) | 4.57mm |
| Viewing Area Length | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for Osram Q68100A1480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.