Osram QN135 technical specifications.
| Height | 30mm |
| Length | 360mm |
| Operating Supply Voltage | 264V |
| Reach SVHC Compliant | No |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QN135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
