Osram QTI1X28/54/220-240DIM technical specifications.
| Voltage | 198...264 VAC, 154...276 VDC |
| For Lamp | 1x HO 54 |
| Lamp output | 30.1...58.8 W |
| Function | Dimmable |
| Dimensions L x W x H | 360 x 30 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QTI1X28/54/220-240DIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.