Osram QTI1X28/54/35/49GII technical specifications.
| Voltage | 198...264 VAC, 176...254 VDC |
| For Lamp | 1x HE 28 |
| Lamp output | 28...54 W |
| Function | Non-dimmable |
| Dimensions L x W x H | 360 x 30 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QTI1X28/54/35/49GII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
