Osram QTI2X14/24/21/39GII technical specifications.
| Voltage | 198...264 VAC, 176...254 VDC |
| For Lamp | 2x DL 28 |
| Lamp output | 28...76 W |
| Function | Non-dimmable |
| Dimensions L x W x H | 360 x 30 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QTI2X14/24/21/39GII to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
