Osram QTI2X28/54/220-240DIM technical specifications.
| Voltage | 198...264 VAC, 154...276 VDC |
| For Lamp | 2x HE 28 |
| Lamp output | 60.2...115 W |
| Function | Dimmable |
| Dimensions L x W x H | 423 x 30 x 21 mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QTI2X28/54/220-240DIM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.