Osram QTP-DL2X36-40/220-240 technical specifications.
| Current Rating | 410mA |
| Frequency | 50kHz |
| Height | 28mm |
| Length | 280mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Series | QUICKTRONIC |
| Voltage Rating | 264V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Osram QTP-DL2X36-40/220-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
