Osram S150T technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 2000K |
| Diameter | 46mm |
| Input Power | 150W |
| Length | 211mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram S150T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.