Osram S15PT4 technical specifications.
| Package/Case | Module |
| Current Rating | 1.8A |
| Input Power | 150W |
| Mount | External |
| Operating Supply Voltage | 240V |
| Outside Diameter | 46mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram S15PT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.