Osram S250T technical specifications.
| Current Rating | 3A |
| Input Power | 250W |
| Length | 257mm |
| Mount | Screw |
| Operating Supply Voltage | 240V |
| Outside Diameter | 46mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram S250T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.