Osram S400 technical specifications.
| Package/Case | Module |
| Correlated Color Temperature (CCT) | 2000K |
| Diameter | 120mm |
| Input Power | 1kW |
| Length | 290mm |
| RoHS | Compliant |
Download the complete datasheet for Osram S400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.