Osram S70I technical specifications.
| Package/Case | Module |
| Current Rating | 980mA |
| Input Power | 70W |
| Length | 156mm |
| Mount | Screw |
| Operating Supply Voltage | 240V |
| Outside Diameter | 70mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Osram S70I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.